78-position, 2-row female socket header with a 2mm pitch, designed for through-hole mounting. Features gold-plated copper alloy contacts with a square shape, rated for 1A maximum current and 1kV DC voltage. The black thermoplastic housing offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Straight orientation and solder termination ensure reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 953478-6602-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 39.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953478-6602-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.