18-position, 2-row socket strip connector with 2mm pitch. Features female socket contacts made of copper alloy with gold plating for mating. Designed for surface mount termination with straight orientation, suitable for solder applications. Operates within a temperature range of -40°C to 105°C and rated for 1A max current and 1kV DC voltage. Housing and insulation are black thermoplastic, with UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
3M 956218-2700-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 956 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 956218-2700-AR-PR to view detailed technical specifications.
No datasheet is available for this part.