
22-position, 2-row female socket header for surface mount applications. Features a 2mm pitch and straight orientation with a gold-plated copper alloy contact finish for mating. Constructed with a black thermoplastic housing and insulation, rated UL94 V-0 for flammability. Offers a maximum current rating of 1A and a DC rated voltage of 1kV, operating between -40°C and 105°C.
Sign in to ask questions about the 3M 956222-2020-AR-PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 956222-2020-AR-PT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 956 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 956222-2020-AR-PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.