This 10-position, 2-row right angle header features a current rating of 1A and a maximum operating temperature of 105°C. It is designed for through hole mounting and is compliant with RoHS regulations. The header has a pitch of 2mm and a row spacing of 0.079inch. It is available in a package quantity of 384 units per tray.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |