
12-position, 2-row shrouded header with a 2mm pitch, designed for straight surface mount termination. Features male pin contacts made from copper alloy with gold plating for mating surfaces, offering a 1A current rating. The black thermoplastic housing and insulation meet UL94 V-0 flammability standards, operating within a temperature range of -40°C to 105°C. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the 3M 957212-2000-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 957212-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 19.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957212-2000-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.