
12-position, 2mm pitch male pin header for surface mount applications. Features gold-plated copper alloy contacts with a square shape, rated for 1A current. The straight, 2-row design is housed in black thermoplastic with a UL94 V-0 flammability rating. Supplied in rail/tube packaging.
Sign in to ask questions about the 3M 957212-2000-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 957212-2000-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 372 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957212-2000-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.