This 12-position right angle male pin header has a current rating of 1A and is designed for through hole mounting. The header is made of copper alloy with a gold plating and has a black housing color. It is compliant with RoHS regulations and is packaged in a tray with 336 units per package. The header has a pitch of 0.079inch and a row spacing of 0.079inch.
3M 957212-5002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
