
2mm pitch shrouded header, male gender, with 26 positions arranged in 2 rows. Features straight, surface mount termination with solder cup for connection. Copper alloy contacts with gold plating ensure reliable mating. Rated for 1A current, this header has a thermoplastic housing and insulation, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
3M 957226-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 33.2mm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957226-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.