
This 34-position rectangular connector features male pins made of copper alloy with gold plating. It has a black housing and measures 41.2mm in length and 5.5mm in depth. The connector is rated for a maximum current of 1A and operates within a temperature range of -40°C to 105°C. It is designed for surface mount applications and is available in packs of 450 units, packaged on tape and reel. The connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 957234-2000-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 957234-2000-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957234-2000-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.