
This 44-position 2-row surface mount header features a current rating of 1A and an operating temperature range of -40°C to 105°C. It is designed for surface mount applications and has a solder termination. The header is packaged in a tape and reel format with 450 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 957244-2000-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 957244-2000-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 51.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957244-2000-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.