
This black 50-pin header features a copper alloy and gold contact material with a gold plating. It has a maximum current rating of 1A and operates between -40°C and 105°C. The header is designed for surface mount applications with a 0.079inch pitch and 2 rows of 25 positions each. It is packaged on a tape and reel with 450 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 957250-2000-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 957250-2000-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 57.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957250-2000-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.