3M 957631-30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 4680 |
| Packaging | Box |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957631 |
| RoHS | Compliant |
Download the complete datasheet for 3M 957631-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.