Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 959102-0100-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 4mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | 959 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 959102-0100-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
