2-position, single-row shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper alloy female socket contacts with a square shape. Rated for 2A current and 1kV DC voltage, operating between -25°C and 105°C. Straight, through-hole mounting with a thermoplastic housing and insulation.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.08mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2625 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |