
4-position, 1-row straight female socket header with gold-plated copper alloy contacts featuring a square contact shape. This thermoplastic connector offers a 2.54mm pitch, 3.5mm tail, and 8.5mm body, with a maximum current rating of 2A and a DC rated voltage of 1kV. Operating within a temperature range of -25°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for through-hole mounting with solder termination, the black housing and insulation provide a durable interconnect solution.
3M 960104-6303-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1305 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960104-6303-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
