
This 5-contact socket strip features a 2.54mm pitch and a straight body orientation. It is designed for through hole mounting and has a product length of 12.7mm, a product depth of 2.5mm, and a product height of 7.1mm. The socket strip has a tail length of 3mm and is terminated with solder. It operates within a temperature range of -25°C to 105°C and has a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 7.1 |
| Tail Length (mm) | 3 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |