DE500059642 960105-8100-AR-TR=5/SKT/BMT/0.1/1R/SE
Checking distributor stock and pricing after the page loads.
3M 960105-8100-AR-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |