Boardmount receptacle with 6 positions and 1 row, featuring a 2.54mm pitch. This straight, solder tail connector utilizes copper alloy female sockets with gold plating for mating. Rated for 2A current and 1kV DC, it operates within a -25°C to 105°C temperature range. The black thermoplastic housing offers UL94 V-0 flammability resistance.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 15.24mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |