
6-position, single-row, straight, female socket header with gold-plated copper alloy contacts featuring a 3.5mm tail and 2A current rating. This through-hole mount connector utilizes a thermoplastic housing and insulation, offering a 2.54mm pitch and a 1kV DC rated voltage. Operating within a -25°C to 105°C temperature range, it boasts UL94 V-0 flammability rating and is RoHS compliant.
3M 960106-6303-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 15.24mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1170 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960106-6303-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
