
8-position, single-row receptacle with gold-plated copper alloy female socket contacts. Features a 2.54mm pitch and 2A current rating, with a 1kV DC voltage rating. Through-hole mounting and straight orientation facilitate integration. Constructed with a black thermoplastic housing and insulation, rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 20.32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |