12-position, single-row female socket connector with gold-plated copper alloy contacts, featuring a 2.54mm pitch and 3.5mm contact post length. This straight, two-part board connector is designed for solder termination and through-hole mounting. It operates within a temperature range of -25°C to 105°C and boasts a DC rated voltage of 1kV. The thermoplastic insulation is black and UL94 V-0 flammability rated, ensuring compliance with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 960112-6303-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960112-6303-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.