This 14-position rectangular connector features a 0.1inch pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The connector is available in a tray packaging with 240 pieces per package. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| RoHS | Compliant |