This 30-position surface mount female socket connector features a gold-plated copper alloy contact and a thermoplastic insulation material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a tape and reel packaging with 1000 pieces per package. It has a pitch of 2.54mm and can operate between -25°C and 105°C.
3M 960130-8100-AR-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960130-8100-AR-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
