
4-position, 2-row female socket rectangular connector with a 2.54mm pitch. Features gold-plated copper alloy contacts with a square shape, suitable for through-hole mounting with solder termination. Rated for 2A maximum current and 1kV DC, operating between -25°C and 105°C. The black thermoplastic housing offers UL94 V-0 flammability resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 960204-6202-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.08mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1305 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960204-6202-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
