12-position, 2-row female socket header with gold-plated copper alloy contacts. Features a 2.54mm pitch and row spacing, with 3mm contact post length and 7.1mm body. Through-hole mount termination with solder connection. Operates from -25°C to 105°C, rated for 1kV DC, and boasts UL94 V-0 flammability. Insulated with black thermoplastic, this RoHS compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |