
52-position, 2-row right-angle female socket header with a 2.54mm pitch. Features gold-plated copper alloy square contacts and a thermoplastic housing. Rated for 2A maximum current and 1kV DC, operating between -25°C and 125°C. Through-hole mount with solder termination, UL94 V-0 flammability rating, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 960252-7102-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 66.04mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960252-7102-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.