This 4-position rectangular connector features black color and gold contact plating. It has a contact mating length of 0.21inch and is designed for surface mount applications. The connector is available in a packaging of 60 pieces per rail/ tube. It is compliant with RoHS regulations and is part of the 961 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961104-6300-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961104-6300-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.