
6-position, 1-row unshrouded header with a 2.54mm pitch. Features right-angle surface mount termination with solder cup contacts. Male pin contacts are copper alloy with gold plating, rated for 2A current. Operates within a temperature range of -25°C to 105°C. Black housing and black color. Packaged on tape and reel.
3M 961106-5500-AR-PR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 9.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961106-5500-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.