
6/PS/BMT/0.1/1R/STR/SMT/5.3/AUFL/RC/TRPD Pin Strip Header, 961 Series | 3M 961106-6300-AR-PR
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |