This 11-position rectangular connector features a 1-row configuration with a 0.1inch pitch. It is designed for surface mount applications and is available in a package quantity of 350 units. The connector is RoHS compliant and has a gold-plated contact with a mating length of 0.21inch. It is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |