This 13-position rectangular surface mount connector features a gold-plated male pin contact with a mating length of 0.21inch. It is available in a packaging of 18 pieces per rail/Tube. The connector is RoHS compliant and suitable for surface mount applications. The contact type is male pin with a termination of solder. The connector is part of the 961 series from 3M.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |