
This 14-position surface mount male pin header features a black color with gold plating. It has a contact mating length of 0.23inch and is designed for surface mount applications. The header is packaged in tape and reel format, making it suitable for automated assembly processes. It is compliant with RoHS regulations and is part of the 961 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961114-5500-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961114-5500-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
