Right-angle male header connector featuring 14 positions and 14 contacts. Constructed with a copper alloy contact material and gold plating, it offers a male pin contact type. The black housing has a pitch of 2.54mm and a length of 35.56mm. This through-hole mount component supports a maximum current rating of 2A and operates within a temperature range of -25°C to 105°C. It is RoHS compliant and terminates via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961114-5604-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961114-5604-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
