
14-position, single-row, straight, male pin header connector with a 2.54mm pitch. Features gold-plated copper alloy contacts and a black housing. Rated for 2A current and operates between -25°C and 105°C. Through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961114-6404-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 2.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961114-6404-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
