This 16-position surface mount connector features black color and gold contact plating. The contact mating length is 0.23inch, and it has a pitch of 0.1inch. The connector is packaged in tape and reel format, with one connector per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |