This 16-position, 1-row surface mount male pin header features a black color and gold plating. It has a contact mating length of 0.28inch and is available in packaging quantities of 15. The header is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |