This 16-position surface mount header is made of copper alloy with gold plating and has a contact mating length of 0.21inch. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The header is available in a package quantity of 1 and is packaged on a tape and reel. It is compliant with ROHS regulations and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961116-6300-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961116-6300-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.