
This 16-position male pin header has a current rating of 2A and a contact plating of gold. It is made of copper or copper alloy and has a contact mating length of 0.22inch. The header is through hole mount and has a pitch of 2.54mm. It is available in a bulk packaging quantity of 1000 pieces and is compliant with RoHS regulations.
3M 961116-6404-AR technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961116-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
