This 17-position rectangular surface mount connector features black color and gold contact plating. It has a contact mating length of 0.21inch and is available in a packaging of 14 pieces per rail or tube. The connector is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |