This 20-position through-hole male pin header features a black color with gold plating. It has a contact mating length of 0.272inch and is available in a bulk packaging quantity of 300. The header is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.272inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |