This 20-position surface mount male pin connector features a black color and gold plating. It has a contact mating length of 0.28inch and is available in a packaging quantity of 12. The connector is RoHS compliant and has a termination of solder. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |