3M 961120-6300-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961120-6300-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
