20-position, single-row, straight, male pin header connector with a 2.54mm pitch. Features gold-plated copper alloy contacts for 2A current rating and a black UL94 V-0 rated housing. Designed for through-hole mounting with solder termination and operates within a -25°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961120-6404-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961120-6404-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.