This 20-position shrouded header features a 1-row configuration with a 0.1inch pitch, designed for through-hole mounting. It is constructed from copper alloy with a gold finish and is suitable for operating temperatures between -25°C and 105°C. The header is made from thermoplastic insulation material with a black color and is UL94 V-0 flammability rated. It is packaged in bulk quantities of 400 pieces and is compliant with RoHS regulations.
3M 961120-6804-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.27inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961120-6804-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.