This 24-position surface mount header features black color and gold contact plating. It has a contact mating length of 0.21inch and is designed for surface mount applications. The header is available in a rail/tube packaging with 10 pieces per package. It is compliant with RoHS regulations and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |