This 33-position shrouded header features black color and gold contact plating. It has a contact mating length of 0.27inch and is designed for through hole mount. The header is available in bulk packaging with 200 pieces per package. It is compliant with RoHS regulations and has a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.27inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |