
4-position, 2-row vertical header with male pin contacts. Features gold-plated copper alloy contacts with a mating length of 0.22 inches and a 3.3mm post length. Rated for 2A current and operates within a -25°C to 105°C temperature range. Thermoplastic insulation in black, with a UL94 V-0 flammability rating. Through-hole mount with 2.54mm pitch and 0.1-inch row spacing.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Length | 3.3mm |
| Length | 5.08mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
