Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Box
3M 961204-6804-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Mating Length | 0.27inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.