
6-position, 2-row male pin header connector with a 2.54mm pitch. Features gold-plated copper alloy contacts, a 2A current rating, and a 1kV voltage rating. Designed for through-hole mounting with solder termination and a straight orientation. Operating temperature range from -25°C to 105°C. Black housing.
3M 961206-6404-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 961206-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
