This 20-position, 2-row rectangular connector features black color and gold-plated contacts. It is designed for surface mount applications with a contact mating length of 0.21 inch and a pitch of 0.1 inch. The connector is available in packaging of 24 pieces per rail or tube and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |